745-054-545-206

Heilind Number:EDA745-054-545-206
Manufacturer:EDAC
Manufacturer Number:745-054-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-054-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-054-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for top performance, this connector boasts a 3A amperage capacity and durable construction using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With two rows and 54 positions, it offers seamless integration onto your board with a pitch and row spacing of .1 and .2 inches respectively. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in any environment. A must-have for any electronics enthusiast or professional, this connector is the perfect solution for your board-to-board connectivity needs.