745-054-560-201

Heilind Number:EDA745-054-560-201
Manufacturer:EDAC
Manufacturer Number:745-054-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-054-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-054-560-201

Detailed Description

Introducing our 745-054-560-201 Press-fit Card Edge Connector, a sleek and high-performance component designed to seamlessly connect PCBs with precision. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material in a sleek black finish, this connector ensures reliable power transmission with an amperage rating of 3A. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 54 positions for seamless board-to-board connectivity. Engineered for optimal performance in any environment, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our EDA745 series for superior quality and efficiency in all your PCB applications.