745-055-520-101

Heilind Number:EDA745-055-520-101
Manufacturer:EDAC
Manufacturer Number:745-055-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-055-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-055-520-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, part of our superior line of PCB connectors. Designed for seamless board-to-board connections, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 55 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it facilitates precise and efficient installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for applications that demand high performance in harsh environments. Trust in the quality and innovation of our Card Edge Connector to elevate your electronic projects to the next level.