745-055-522-101

Heilind Number:EDA745-055-522-101
Manufacturer:EDAC
Manufacturer Number:745-055-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-055-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-055-522-101

Detailed Description

Introducing our 745-055-522-101 Press-fit Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 55 positions, it offers ample connectivity in a compact form. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Perfect for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for diverse industrial applications. Upgrade your electronic assemblies with this precision-engineered connector, a must-have in any professional toolkit.