745-055-525-101

Heilind Number:EDA745-055-525-101
Manufacturer:EDAC
Manufacturer Number:745-055-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-055-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-055-525-101

Detailed Description

Upgrade your PCB connections with our 745-055-525-101 Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector offers a high amperage rating of 3 A, making it perfect for demanding applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures both durability and reliable conductivity. With a single row configuration and 55 positions, it provides ample connectivity options. The .1 inch pitch and .2 inch row spacing allow for precise placement on your board. Its straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in any environment. Trust in this connector for seamless board-to-board connections in your electronic designs.