745-055-541-101

Heilind Number:EDA745-055-541-101
Manufacturer:EDAC
Manufacturer Number:745-055-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-055-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-055-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in electronic systems. Crafted with precision and reliability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row configuration and 55 positions, it offers ample connectivity options for your PCB layout. The copper alloy contacts guarantee efficient power transmission, with a rated amperage of 3A. Engineered for easy installation, the connector boasts a pitch of .1 inches and row spacing of .2 inches, accommodating tight PCB designs. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in the quality and reliability of this Card Edge Connector for seamless integration in your electronic projects.