745-055-545-101

Heilind Number:EDA745-055-545-101
Manufacturer:EDAC
Manufacturer Number:745-055-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-055-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-055-545-101

Detailed Description

Introducing our 745-055-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a sleek black color that adds a touch of sophistication to any electronic assembly. With a current rating of 3A, it ensures stable power transmission, while its UL 94V-0 Thermoplastic Polyester housing guarantees safety and performance. Featuring a single row layout with 55 positions, this connector offers ample connectivity options. The copper alloy contact material and tight pitch of .1 inches ensure optimal signal integrity. With a straight mount orientation and wide operating temperature range of -40 to 105°C, it is suitable for use in diverse industrial applications. Trust in the quality and efficiency of our Card Edge Connector to elevate your electronic projects.