745-055-545-106

Heilind Number:EDA745-055-545-106
Manufacturer:EDAC
Manufacturer Number:745-055-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-055-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-055-545-106

Detailed Description

Upgrade your connectivity with our 745-055-545-106 Press-fit Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 55 positions, it offers ample connectivity options for your devices. The copper alloy contact material ensures reliable performance, while the .1 inch pitch and .2 inch row spacing allow for efficient data transfer. Operating in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environments. Whether you're working on industrial machinery or consumer electronics, trust in the quality and precision of our card edge connector to deliver optimal performance. Elevate your PCB design with this essential component, now available as part of our extensive range of connectors.