745-056-520-101

Heilind Number:EDA745-056-520-101
Manufacturer:EDAC
Manufacturer Number:745-056-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-056-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-056-520-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the 745-056-520-101. Designed for seamless integration into your PCB assembly, this connector boasts a sleek black finish and durable construction, with a housing made of UL 94V-0 Thermoplastic Polyester. Delivering reliable power transmission, it offers a 3A amperage rating and features 56 positions on a single row, ensuring efficient connectivity. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Trust in its quality and performance for your next project.