745-056-520-106

Heilind Number:EDA745-056-520-106
Manufacturer:EDAC
Manufacturer Number:745-056-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-056-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-056-520-106

Detailed Description

Introducing the 745-056-520-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed in a striking black hue, this connector not only enhances the visual appeal of your electronic setup but also delivers exceptional performance. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact material made of durable Copper Alloy, it guarantees long-lasting durability. The single-row configuration with 56 positions offers ample connectivity options, while the precise .1-inch pitch and .2-inch row spacing ensure seamless integration. Engineered for efficiency, this connector boasts a low amperage of 3A and operates flawlessly in a wide temperature range from -40 to 105°C. Whether you're a professional in the field or a DIY enthusiast, the 745-056-520-106 is the perfect choice for your board-to-board PCB connection needs. Elevate your projects with this high-quality, straight-mount card edge connector.