745-056-520-206

Heilind Number:EDA745-056-520-206
Manufacturer:EDAC
Manufacturer Number:745-056-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-056-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-056-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring two rows of 56 positions, this connector allows for seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees optimal conductivity, while its straight mount orientation offers easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Upgrade your connectivity solutions with this essential component.