745-056-522-106

Heilind Number:EDA745-056-522-106
Manufacturer:EDAC
Manufacturer Number:745-056-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-056-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-056-522-106

Detailed Description

Introducing our 745-056-522-106 Press-fit Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 56 positions, it offers ample connectivity options in a compact form factor. The contact material, crafted from Copper Alloy, guarantees efficient power transfer with a low amperage rating of 3A. Its precise .1 inch pitch and .2 inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Built to withstand extreme conditions, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the 745-056-522-106 for reliable and high-speed data transmission in your electronic devices.