745-056-525-101

Heilind Number:EDA745-056-525-101
Manufacturer:EDAC
Manufacturer Number:745-056-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-056-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-056-525-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. Engineered for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3A, it offers efficient power transmission. The 56 positions, spaced at a pitch of .1 inches, provide ample connectivity options. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. Its straight mount orientation and 1-row design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your PCB connections with this essential component, available now in our comprehensive range of connectors.