745-056-540-101

Heilind Number:EDA745-056-540-101
Manufacturer:EDAC
Manufacturer Number:745-056-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-056-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-056-540-101

Detailed Description

Introducing our 745-056-540-101 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed for optimal signal transfer, this black connector features UL 94V-0 Thermoplastic Polyester housing for exceptional durability. With a single row layout and 56 positions, it offers ample connectivity options for your application. The copper alloy contact material ensures efficient power delivery, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of industries, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality of our product to meet your connectivity needs with ease and efficiency.