745-056-540-201

Heilind Number:EDA745-056-540-201
Manufacturer:EDAC
Manufacturer Number:745-056-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-056-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-056-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and reliable component designed for seamless integration. With a striking black finish, it not only adds a touch of sophistication to your setup but also boasts exceptional durability, thanks to its UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of 56 positions each, it offers ample space for your connections, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether you require straight or right-angle mounting, this connector accommodates both orientations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup today with this essential component.