745-056-541-101

Heilind Number:EDA745-056-541-101
Manufacturer:EDAC
Manufacturer Number:745-056-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-056-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-056-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable connectivity in electronic systems. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and 56 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its straight mount orientation makes installation a breeze. Trust in this essential component for secure and efficient board-to-board connections in your electronic projects.