745-056-541-106

Heilind Number:EDA745-056-541-106
Manufacturer:EDAC
Manufacturer Number:745-056-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-056-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-056-541-106

Detailed Description

Enhance connectivity within your electronic devices with our 745-056-541-106 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it delivers reliable power transmission. The one-row design, along with 56 positions, offers ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee optimal signal transmission. With a pitch of .1 in and row spacing of .2 in, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in the superior performance of our Card Edge Connector.