745-056-545-101

Heilind Number:EDA745-056-545-101
Manufacturer:EDAC
Manufacturer Number:745-056-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-056-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-056-545-101

Detailed Description

Introducing our 745-056-545-101 Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Engineered for high-performance, it boasts a contact material of Copper Alloy, guaranteeing optimal conductivity. Featuring a single row design with 56 positions and a pitch of .1 inches, it offers precise connectivity for your electronic components. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for reliable board-to-board connections in your projects.