745-056-545-206

Heilind Number:EDA745-056-545-206
Manufacturer:EDAC
Manufacturer Number:745-056-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-056-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-056-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a vital component for secure and reliable board-to-board connections. Designed with precision, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 56 copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it guarantees seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your systems with this high-performance connector, a must-have in any PCB assembly setup.