745-056-560-201

Heilind Number:EDA745-056-560-201
Manufacturer:EDAC
Manufacturer Number:745-056-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-056-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-056-560-201

Detailed Description

Enhance connectivity in your electronic devices with our 745-056-560-201 Press-fit Card Edge Connector. This essential component, featuring a sleek black design, is engineered for optimal performance, with a high amperage rating of 3A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration onto your PCB. The 56 positions and straight mount orientation provide versatility in your design layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and efficiency to elevate your connectivity solutions.