745-056-560-206

Heilind Number:EDA745-056-560-206
Manufacturer:EDAC
Manufacturer Number:745-056-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-056-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-056-560-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connections in electronic systems. This sleek and sturdy connector features a modern black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 56 copper alloy contacts, each offering a reliable amperage of 3A, it guarantees efficient power transmission. The precise .1-inch pitch and .2-inch row spacing allow for seamless integration into PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your electronic designs with this essential component.