745-057-520-101

Heilind Number:EDA745-057-520-101
Manufacturer:EDAC
Manufacturer Number:745-057-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-057-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-057-520-101

Detailed Description

Introducing the 745-057-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for efficiency and durability, this connector features a black UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring optimal performance in any application. With a single row layout and a pitch of .1 inches, it offers 57 positions for versatile connectivity. Its straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105°C guarantees reliable operation in even the harshest environments. Trust in the 745-057-520-101 for secure and efficient card edge connections in your PCB designs.