745-057-522-101

Heilind Number:EDA745-057-522-101
Manufacturer:EDAC
Manufacturer Number:745-057-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-057-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-057-522-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector, SKU 745-057-522-101. Designed for seamless integration, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3A, it guarantees reliable power transmission. Featuring a single row layout with 57 positions and a .1-inch pitch, it offers precise and efficient board-to-board connections. The copper alloy contact material and straight mount orientation further enhance its performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB designs with this essential component from our comprehensive lineup of connectors.