745-057-525-101

Heilind Number:EDA745-057-525-101
Manufacturer:EDAC
Manufacturer Number:745-057-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-057-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-057-525-101

Detailed Description

Upgrade your circuit board connections with our 745-057-525-101 Press-fit Card Edge Connector in sleek black. Designed for efficiency and durability, this connector features a contact material of high-quality Copper Alloy, ensuring reliable conductivity. With a low amperage of 3A, it's perfect for connecting various components. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and stability, even in demanding environments. Boasting 57 positions in a single row, this connector offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in our Card Edge Connector for seamless board-to-board connections that meet the highest standards of performance and quality.