745-057-540-101

Heilind Number:EDA745-057-540-101
Manufacturer:EDAC
Manufacturer Number:745-057-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-057-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-057-540-101

Detailed Description

Introducing the 745-057-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connections. Designed in a striking black hue, this connector not only stands out visually but also delivers exceptional performance. With a low amperage rating of 3 A, it ensures safe and efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and fire resistance. Featuring a single row design with 57 positions, it offers ample connectivity options. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise installation is a breeze. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Perfect for various applications, this card edge connector is a must-have in any professional setting. Elevate your PCB connections with the 745-057-540-101.