745-057-541-101

Heilind Number:EDA745-057-541-101
Manufacturer:EDAC
Manufacturer Number:745-057-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-057-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-057-541-101

Detailed Description

Introducing the 745-057-541-101, an essential component for seamless PCB connections. This Press-fit Card Edge Connector in sleek black boasts unrivaled durability and performance, with a current rating of 3A. Engineered with precision, its housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in the most demanding environments. Featuring a single row design with 57 positions, this connector offers efficient connectivity on a .1" pitch with .2" row spacing. Crafted with high-quality Copper Alloy contacts, it guarantees optimal signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB setup with the 745-057-541-101 and experience seamless connectivity like never before.