745-057-545-101

Heilind Number:EDA745-057-545-101
Manufacturer:EDAC
Manufacturer Number:745-057-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-057-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-057-545-101

Detailed Description

Introducing our 745-057-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and durability. With a single row configuration and 57 positions, it offers ample connectivity options while maintaining a compact form factor. The precision-crafted copper alloy contacts provide excellent conductivity, while the press-fit design guarantees secure and efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your PCB connections with the 745-057-545-101 and experience unparalleled performance and reliability.