745-058-520-206

Heilind Number:EDA745-058-520-206
Manufacturer:EDAC
Manufacturer Number:745-058-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-058-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-058-520-206

Detailed Description

Enhance connectivity in your electronic designs with this press-fit Card Edge Connector. Designed for reliable performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of 58 positions each, this connector ensures efficient signal transmission in your PCB setups. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Choose this connector for seamless board-to-board connections in your projects.