745-058-522-101

Heilind Number:EDA745-058-522-101
Manufacturer:EDAC
Manufacturer Number:745-058-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-058-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-058-522-101

Detailed Description

Introducing the 745-058-522-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 58 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Engineered with copper alloy contacts, it guarantees reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in the 745-058-522-101 for efficient and secure PCB connections in your electronic devices.