745-058-522-201

Heilind Number:EDA745-058-522-201
Manufacturer:EDAC
Manufacturer Number:745-058-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-058-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-058-522-201

Detailed Description

Enhance your PCB connectivity with this high-quality Press-fit Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 3A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 58 positions each, it provides ample connectivity, while the Copper Alloy contacts ensure reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, making it perfect for board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.