745-058-522-206

Heilind Number:EDA745-058-522-206
Manufacturer:EDAC
Manufacturer Number:745-058-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-058-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-058-522-206

Detailed Description

Enhance your circuit board connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage and copper alloy contact material, it ensures reliable power transmission. Its two-row configuration with 58 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board applications, it guarantees secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various industrial settings. Upgrade your PCB assembly with this high-performance connector.