745-058-525-101

Heilind Number:EDA745-058-525-101
Manufacturer:EDAC
Manufacturer Number:745-058-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-058-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-058-525-101

Detailed Description

Introducing our 745-058-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a single row layout with 58 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures secure and efficient power delivery with a 3 A amperage rating. The pitch of .1 inches and row spacing of .2 inches allow for precise alignment on your PCB. With a straight mount orientation, installation is a breeze. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a versatile choice for a wide range of electronic devices. Upgrade your connectivity game with this essential component, now available in classic black.