745-058-525-201

Heilind Number:EDA745-058-525-201
Manufacturer:EDAC
Manufacturer Number:745-058-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-058-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-058-525-201

Detailed Description

Introducing our 745-058-525-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both performance and aesthetics. With two rows and 58 positions, it offers ample connectivity options, while its copper alloy contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for high-density PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in the quality and versatility of this connector for your next project.