745-058-525-206

Heilind Number:EDA745-058-525-206
Manufacturer:EDAC
Manufacturer Number:745-058-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-058-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-058-525-206

Detailed Description

Introducing our 745-058-525-206 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board PCB connectivity. With a sleek black exterior and constructed from UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also ensures optimal safety and performance. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, this connector offers a total of 58 positions for versatile connectivity options. Rated for 3A of current, it guarantees efficient power transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in the 745-058-525-206 for robust and dependable connectivity in your PCB applications.