745-058-540-101

Heilind Number:EDA745-058-540-101
Manufacturer:EDAC
Manufacturer Number:745-058-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-058-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-058-540-101

Detailed Description

Introducing the 745-058-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a single row configuration with 58 positions, perfect for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures efficient power transmission with an amperage rating of 3A. The pitch of .1 inch and row spacing of .2 inch offer optimal signal integrity, while the straight mount orientation simplifies installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Trust in its performance and make seamless connections a breeze with the 745-058-540-101 Card Edge Connector.