745-058-540-201

Heilind Number:EDA745-058-540-201
Manufacturer:EDAC
Manufacturer Number:745-058-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-058-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-058-540-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector, designed for seamless integration. This essential component, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in every application. With a robust amperage of 3 A, it ensures efficient power transmission. Boasting two rows and 58 positions, it offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. Crafted from Copper Alloy, the contacts provide optimal conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your PCB design with this essential connector, perfect for Board To Board applications.