745-058-540-206

Heilind Number:EDA745-058-540-206
Manufacturer:EDAC
Manufacturer Number:745-058-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-058-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-058-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic applications. This connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensures durability and performance. With two rows of quality Copper Alloy contacts, it offers reliable power transmission with a current rating of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 58 positions allow for versatile use. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees stability even in harsh environments. Upgrade your setup with this essential component, perfect for various PCB applications.