745-058-541-206

Heilind Number:EDA745-058-541-206
Manufacturer:EDAC
Manufacturer Number:745-058-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-058-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-058-541-206

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Press-fit Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of 58 copper alloy contacts, it ensures secure and reliable connections. The compact .1" pitch and .2" row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential piece from our extensive range of PCB connectors.