745-058-545-101

Heilind Number:EDA745-058-545-101
Manufacturer:EDAC
Manufacturer Number:745-058-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-058-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-058-545-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, SKU 745-058-545-101, designed for seamless and reliable connectivity in PCB applications. This sleek black connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 58 positions, it offers ample connectivity options while maintaining a compact design. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure connections. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures optimum performance even in harsh environments. Trust in this connector for your board-to-board PCB connection needs, and experience seamless connectivity like never before.