745-058-545-106

Heilind Number:EDA745-058-545-106
Manufacturer:EDAC
Manufacturer Number:745-058-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-058-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-058-545-106

Detailed Description

Introducing our 745-058-545-106 Press-fit Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for reliability and efficiency, this black connector boasts a single row configuration with 58 positions, perfect for high-density applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and optimal conductivity even in demanding environments. Operating within a wide temperature range of -40 to 105 °C, it's suitable for a variety of industrial settings. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Trust in the quality and performance of our Card Edge Connector for seamless PCB integration.