745-058-545-201

Heilind Number:EDA745-058-545-201
Manufacturer:EDAC
Manufacturer Number:745-058-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-058-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-058-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a dual-row layout and 58 positions, it offers ample space for seamless connections. The contact material, Copper Alloy, guarantees efficient conductivity. Operating at temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures a secure fit. Elevate your electronic assemblies with this high-quality connector.