745-058-545-206

Heilind Number:EDA745-058-545-206
Manufacturer:EDAC
Manufacturer Number:745-058-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-058-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-058-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a maximum amperage of 3 A, it offers efficient power transmission for your devices. Featuring two rows of high-quality Copper Alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, it accommodates up to 58 positions for versatile connectivity options. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees stable operation. Perfect for various applications, this connector is a must-have for your PCB assembly needs.