745-058-560-201

Heilind Number:EDA745-058-560-201
Manufacturer:EDAC
Manufacturer Number:745-058-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-058-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-058-560-201

Detailed Description

Introducing our 745-058-560-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows of high-quality Copper Alloy contacts, capable of handling up to 3A of power, you can trust in the seamless transmission of data. The 0.1" pitch and 0.2" row spacing provide easy and secure mounting, while the straight mount orientation offers flexibility in installation. With a wide operating temperature range of -40 to 105°C, this connector is suitable for use in a variety of environments. Perfect for applications in industries such as telecommunications, automotive, and consumer electronics, our Press-fit Card Edge Connector is a must-have for any PCB assembly project. Trust in its quality and performance to elevate your connectivity solutions to the next level.