745-058-560-206

Heilind Number:EDA745-058-560-206
Manufacturer:EDAC
Manufacturer Number:745-058-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-058-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-058-560-206

Detailed Description

Introducing our high-performance 745-058-560-206 Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in demanding electronic applications. Engineered with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 58 copper alloy contacts, each offering a pitch of .1 inches and a row spacing of .2 inches, it provides efficient power delivery at an amperage of 3A. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in extreme environments. Rest assured, this connector is also RoHS compliant, meeting the highest standards of environmental responsibility. Perfect for use in various industries, from telecommunications to industrial automation, the 745-058-560-206 is the ultimate solution for your PCB connectivity needs.