745-059-520-101

Heilind Number:EDA745-059-520-101
Manufacturer:EDAC
Manufacturer Number:745-059-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-059-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-059-520-101

Detailed Description

Introducing our cutting-edge 745-059-520-101 Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. This sleek black connector boasts a single row configuration with 59 positions, making it ideal for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance even in extreme conditions. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your circuit boards. The straight mount orientation simplifies installation, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our extensive range of board-to-board PCB connectors and elevate your connectivity solutions with ease.