745-059-520-106

Heilind Number:EDA745-059-520-106
Manufacturer:EDAC
Manufacturer Number:745-059-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-059-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-059-520-106

Detailed Description

Introducing the 745-059-520-106 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector features a single row design with 59 positions, perfect for seamless board-to-board connections. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing for durability and safety. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure fit every time. Elevate your design with the 745-059-520-106 Card Edge Connector.