745-059-525-101

Heilind Number:EDA745-059-525-101
Manufacturer:EDAC
Manufacturer Number:745-059-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-059-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-059-525-101

Detailed Description

Introducing our 745-059-525-101 Press-fit Card Edge Connector, a vital component for seamless board-to-board PCB connections. This sleek black connector boasts a single row design with 59 positions, allowing for high-density and efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Choose this connector for exceptional quality and connectivity in your PCB projects.