745-059-525-106

Heilind Number:EDA745-059-525-106
Manufacturer:EDAC
Manufacturer Number:745-059-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-059-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-059-525-106

Detailed Description

Introducing our high-performance 745-059-525-106 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a streamlined black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration, it offers 59 copper alloy contact positions, each capable of handling up to 3 A of current. The precise .1-inch pitch and .2-inch row spacing guarantee optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in its superior quality and performance to elevate your PCB connectivity experience.