745-059-540-101

Heilind Number:EDA745-059-540-101
Manufacturer:EDAC
Manufacturer Number:745-059-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-059-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-059-540-101

Detailed Description

Introducing the 745-059-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. With its pitch-perfect design and black UL 94V-0 Thermoplastic Polyester housing, this connector not only offers exceptional performance but also adds a touch of sophistication to your electronic projects. Featuring 59 positions in a single row, it ensures efficient connectivity with a contact material of durable Copper Alloy. Its straight mount orientation and compact .1 inch pitch make installation a breeze. Plus, with an amperage rating of 3A and an operating temperature range of -40 to 105°C, you can trust in its stability and longevity. Elevate your PCB design with this high-quality Card Edge Connector, a must-have in any engineer's toolkit.