745-059-540-106

Heilind Number:EDA745-059-540-106
Manufacturer:EDAC
Manufacturer Number:745-059-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-059-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-059-540-106

Detailed Description

Introducing our 745-059-540-106 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a single row configuration with 59 positions, offering ample connectivity options. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. This connector is rated for an amperage of 3A and can withstand operating temperatures ranging from -40 to 105°C, making it suitable for a wide range of industrial applications. Its straight mount orientation simplifies installation, while its black color adds a touch of sophistication to any PCB assembly. Trust in the 745-059-540-106 for efficient and dependable board-to-board connectivity.